PDP SEO Portlet

AS04004MO-SP40

Speaker, General Purpose, Oval with Rectangular Frame, 89 dB, 400Hz to 20kHz, 4 ohm, 2 W

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS04004MO-SP40
Secondary Manufacturer Part#: AS04004MO-SP40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS04004MO-SP40 is a speaker. It is a slim line mobile series speaker designed for applications that require extended, flat high frequency response and benefit from very low THD.

  • 2W rated input power
  • 2.5W maximum input power
  • 75 ±3dB sensitivity (SPL) at f=ave. 0.8KHz, 1KHz, 1.2KHz, 1.5KHz, PDRIVE=1.0W, 50cm, 5cc back volume
  • 400Hz ±20% resonant frequency (5cc back volume)
  • f0 = f = 20,000Hz frequency range (-10dBSPL)
  • PPA frame material, NdFeB magnet material, aluminium diaphragm material
  • Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 2.0W, 5cc back volume)
  • 4 ±15% ohm impedance
  • Dimension is 4.5 x 13 x 40mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$3.81429
10080+
$3.28744
50040+
$3.27075
100080+
$3.25406
200160+
$3.23738