PDP SEO Portlet

AS03608AS-R

Speaker, 78 dB, 250 Hz, 8 ohm, 150Hz to 40kHz, 1 W

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS03608AS-R
Secondary Manufacturer Part#: AS03608AS-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PUI Audio’s Copperhead Series was conceived to create a family sound across three different speaker sizes: 36mm, 53mm, and 78mm square. Specialized alloy cones are paired with optimized motors to achieve superior frequency response and output, with minimized harmonic distortion.
The eight ohm, 36mm square frame AS03608AS-R features a unique spider-less design for free-flowing cone travel that is controlled by the progressive treated foam surround.

  • Coated alloy cone for extended frequency response to 40 kHz
  • 78 dB output at 1m (98 dB output at 10cm)
  • High-energy neodymium motor
  • Large 20mm diameter voice coil for high power handling
  • Easy-to-mount square frame

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.6
10000+
$8.17568
50000+
$7.51316
100000+
$7.32051
200000+
$7.1375