PDP SEO Portlet

AS03604AR

Speaker, General Purpose, Round, 88 dB, 180Hz to 20kHz, 4 ohm, 3 W, 1.42" x 0.35"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS03604AR
Secondary Manufacturer Part#: AS03604AR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS03604AR is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.

  • 3W rated input power
  • 4W maximum input power
  • 88 ±3dB sensitivity at PDRIVE = 1.0W, distance = 0.5m, f = ave. 0.5KHz, 0.6KHz, 0.8KHz, 1.0KHz
  • 180 ±20%Hz resonant frequency
  • f0 = f = 20,000Hz frequency range (-10dB)
  • Iron frame material, NdFeB magnet material, sponge + aluminium diaphragm material
  • Less than 5% total harmonic distortion at (f = 230KHz, PDRIVE = 3.0W)
  • 4±15%ohm impedance
  • Dimension is 8.8 x 36 x 36 (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:56  Mult:56  
USD $:
56+
$6.8112
10024+
$5.56525
50008+
$5.537
100016+
$5.50875
200032+
$5.4805