PDP SEO Portlet

AS03504AR-T

Speaker, General Purpose, Round, 83 dB, 220Hz to 20kHz, 4 ohm, 4 W, 1.39" x 0.66"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS03504AR-T
Secondary Manufacturer Part#: AS03504AR-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS03504AR-T is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.

  • 4W rated input power
  • 6W maximum input power
  • 83 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
  • 220 ±20%Hz resonant frequency
  • f0 = f = 20,000Hz frequency range (-10dB)
  • ABS frame material, NdFeB magnet material, NBR + AL diaphragm material
  • =5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 4 ±15% ohm impedance
  • Dimension is 16.7 x 35.3 x 35.3mm (H x W x L)
  • Operating temperature range from -25°C = to = 60°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$8.0685
10008+
$6.68569
50016+
$6.65175
100032+
$6.61781
200064+
$6.58388