PDP SEO Portlet

AS03404MO-SP34

Speaker, General Purpose, Oval with Rectangular Frame, 94 dB, 600Hz to 20kHz, 4 ohm, 2 W

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS03404MO-SP34
Secondary Manufacturer Part#: AS03404MO-SP34
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS03404MO-SP34 is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.

  • 2W rated input power
  • 2.5W maximum input power
  • 80 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m
  • 600Hz ±20% resonant frequency (3cc sealed back-volume)
  • f0 = f = 20,000Hz frequency range (-10dB)
  • PC + 20% GF frame material, NdFeB magnet material, composite diaphragm material
  • Less than or equal to 5% total harmonic distortion at f = 1KHz, PDRIVE = 2W, 4cc sealed back-volume
  • 4 ±20% ohm impedance
  • Dimension is 3.5 x 11.1 x 34mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$3.52857
10080+
$3.04119
50040+
$3.02575
100080+
$3.01031
200160+
$2.99488