PDP SEO Portlet

AS03208AS-HT

Speaker, General Purpose, Round with Square Frame, 85dB, 150Hz to 20kHz, 8ohm, 3W, 1.29"x1.25""x0.65"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS03208AS-HT
Secondary Manufacturer Part#: AS03208AS-HT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS03208AS-HT is a speaker. It is designed for applications that require robust low-frequency response and low THD in compact designs.

  • 3W rated input power
  • 4W maximum input power
  • 85 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave. 0.6KHz, 0.8KHz, 1.0KHz, 1.2KHz
  • 230Hz ±20% resonant frequency, IPX5 rated
  • 150 = f = 20,000Hz frequency range (-10dB)
  • PBT+15%GF frame material, NdFeB magnet material, aluminium diaphragm material
  • Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 8 ±15% ohm impedance
  • Dimension is 16.45 x 31.7 x 32.7mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:56  Mult:56  
USD $:
56+
$4.53332
112+
$4.08108
224+
$3.97368
336+
$3.8718
448+
$3.775