PDP SEO Portlet

AS03204AS-HT-WP

Speaker, General Purpose, Round with Square Frame, 83dB, 200Hz to 20kHz, 4ohm, 3W, 1.25"x1.25""x0.65"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS03204AS-HT-WP
Secondary Manufacturer Part#: AS03204AS-HT-WP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS03204AS-HT-WP is a speaker. It is designed for applications that require robust low-frequency response and low THD in compact designs.

  • 3W rated input power
  • 4W maximum input power
  • 83 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave. 0.6KHz, 0.8KHz, 1.0KHz, 1.2KHz
  • 200Hz ±20% resonant frequency
  • f0 = f = 20,000Hz frequency range (-10dB)
  • PBT + 15% GF frame material, NdFeB magnet material, aluminium + PU diaphragm material
  • Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 4 ±15% ohm impedance
  • Dimension is 16.5 x 31.7 x 31.7mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:56  Mult:56  
USD $:
56+
$5.5737
10024+
$4.44481
50008+
$4.42225
100016+
$4.39969
200032+
$4.37712