PDP SEO Portlet

AS02704MS-N50-LW100-R

Speaker, 79 dBA, 350 Hz, 4 ohm, 300Hz to 20kHz, 2 W

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS02704MS-N50-LW100-R
Secondary Manufacturer Part#: AS02704MS-N50-LW100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Speaker
300Hz to 20kHz
4
IP67
27mm x 27mm
6.85
2
350
Rectangular
79dB @ 50cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$4.51429
10000+
$3.83784
50000+
$3.53947
100000+
$3.44872
200000+
$3.395