PDP SEO Portlet

AS02504MO-SP9

Speaker, General Purpose, Oval with Rectangular Frame, 89 dB, 700Hz to 20kHz, 4 ohm, 2 W

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS02504MO-SP9
Secondary Manufacturer Part#: AS02504MO-SP9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS02504MO-SP9 is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.

  • 2W rated input power (in 2cc box)
  • 2.5W maximum input power (in 2cc box)
  • 75dB (±3) SPL sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, 2cc sealed back-volume
  • 700Hz ±20% resonant frequency at (2cc sealed back-volume)
  • f0 = f = 20,000Hz frequency range (-10dB, 2cc sealed back-volume)
  • PC+20%GF frame material, NdFeB magnet material, composite diaphragm material
  • Less than or equal to 5% total harmonic distortion at f = 1KHz, PDRIVE = 2W, 2cc sealed back-volume
  • 4 ±15%ohm impedance
  • Dimension is 3 x 9 x 25mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$2.35714
10080+
$2.09277
50040+
$2.08215
100080+
$2.07152
200160+
$2.0609