PDP SEO Portlet

AS02504AR

Speaker, General Purpose, Round, 81 dB, 320Hz to 20kHz, 4 ohm, 3 W, 0.98" x 0.37"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS02504AR
Secondary Manufacturer Part#: AS02504AR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS02504AR is a speaker. It is designed for applications that require robust low frequency response in compact designs.

  • 3W rated input power
  • 3.5W maximum input power
  • 81 ±3dB sensitivity at PDRIVE = 1.0W, distance = 0.5m, f = ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
  • 320Hz ±20% resonant frequency
  • f0 = f = 20,000Hz frequency range (-10dBSPL)
  • PBT + 15% GF frame material, NdFeB magnet material, aluminium diaphragm material
  • Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 4 ±15% impedance
  • Dimension is 9.4 x 25 x 25mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:45  Mult:45  
USD $:
45+
$3.8808
10035+
$3.29975
50040+
$3.283
100080+
$3.26625
200160+
$3.2495