PDP SEO Portlet

AS02404PO

Speaker, General Purpose, Oval with Rectangular Frame, 78 dB, 450Hz to 20kHz, 4 ohm, 2 W

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS02404PO
Secondary Manufacturer Part#: AS02404PO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS02404PO is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.

  • 2W rated input power
  • 2.5W maximum input power
  • 78 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave. 0.8KHz, 1KHz, 1.2KHz, 1.5KHz
  • 650Hz ±20% resonant frequency (4cc back-volume)
  • f0 = f = 20,000Hz frequency range (-10dB)
  • PC + 20% GF frame material, NdFeB magnet material, sponge + paper diaphragm material
  • < 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 4 ±15% ohm impedance
  • Dimension is 4.5 x 12 x 24mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$2.0
10080+
$1.72375
50040+
$1.715
100080+
$1.70625
200160+
$1.6975