PDP SEO Portlet

AS02308MR-T

Speaker, General Purpose, Round, 97 dB, 660Hz to 20kHz, 8 ohm, 1 W, 0.88" x 0.28"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS02308MR-T
Secondary Manufacturer Part#: AS02308MR-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS02308MR-T is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.

  • 1W rated input power
  • 1.5W maximum input power
  • 97 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.1m, f = ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
  • 660Hz (±20%) resonant frequency
  • f0 = f = 20,000Hz frequency range (-10dB)
  • PBT + 15% GF frame material, NdFeB magnet material, PEN diaphragm material
  • =15% total harmonic distortion at (660Hz = f = 1KHz, PDRIVE = 1.0W)
  • 8 ±15%ohm impedance at f = 2.5KHz
  • Dimension is 7.15 x 22.5 x 22.5mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.0294
10000+
$2.46159
50000+
$2.4491
100000+
$2.4366
200000+
$2.42411