PDP SEO Portlet

AS02208MO

Speaker, General Purpose, Oval, 76 dB, 1.05kHz to 20kHz, 8 ohm, 1 W, 0.87" x 0.35"" x 0.14"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS02208MO
Secondary Manufacturer Part#: AS02208MO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS02208MO is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.

  • 1W rated input power
  • 1.2W maximum input power
  • 76 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave. 1.0KHz, 1.2KHz, 1.5KHz, 1.8KHz
  • 1050Hz ±20% resonant frequency
  • f0 = f = 20,000Hz frequency range (-10dB)
  • Iron frame material, NdFeB magnet material, PEN diaphragm material
  • < 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 8ohm (±15%) impedance
  • Dimension is 3.5 x 9 x 22mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
140+
$2.18571
10080+
$1.88381
50120+
$1.87425
100240+
$1.86469
200480+
$1.85512