PDP SEO Portlet

AS02204CR

Speaker, General Purpose, Round, 83 dB, 850Hz to 20kHz, 4 ohm, 3 W, 0.87" x 0.39"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS02204CR
Secondary Manufacturer Part#: AS02204CR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS02204CR is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.

  • 3W rated input power
  • 3.5W maximum input power
  • 83 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.1m, f = ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
  • 850Hz (±20%) resonant frequency
  • 850 = f = 20,000Hz frequency range (-10dB)
  • PBT + 15% GF frame material, NdFeB magnet material, cloth + aluminium diaphragm material
  • =10% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 8ohm (±15%) impedance
  • Dimension is 10 x 22 x 22mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.366
10000+
$2.73074
50000+
$2.71688
100000+
$2.70302
200000+
$2.68916