PDP SEO Portlet

AS02008MR-HT-WP

Speaker, General Purpose, Round, 80 dB, 1 to 20kHz, 8 ohm, 1.2 W, 0.79" x 0.15"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS02008MR-HT-WP
Secondary Manufacturer Part#: AS02008MR-HT-WP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS02008MR-HT-WP is a waterproof speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.

  • 1.2W rated input power
  • 1.5W maximum input power
  • 80 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.1m, f = ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
  • 1000 = f = 20,000Hz frequency range (-10dB)
  • IPx5 rated
  • Iron frame material, NdFeB magnet material, PEN diaphragm material
  • Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
  • 8 ±15% impedance
  • Dimension is 3.9 x 20 x 20mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.2374
10000+
$1.72375
50000+
$1.715
100000+
$1.70625
200000+
$1.6975