PDP SEO Portlet

AS02008MR-7

Speaker, General Purpose, Round, 71 dB, 350Hz to 6kHz, 8 ohm, 300 mW, 0.79" x 0.1"""

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AS02008MR-7
Secondary Manufacturer Part#: AS02008MR-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS02008MR-7 is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.

  • 0.3W rated input power
  • 0.5W maximum input power
  • 71 ±3dB sensitivity at (PDRIVE = 0.3W, distance = 0.5m, f = ave. 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz)
  • 580Hz ±20% resonant frequency
  • 350 = f = 6,000Hz frequency range (-10dB)
  • Iron frame material, NdFeB magnet material, PET diaphragm material
  • =5% total harmonic distortion at (f = 1KHz, PDRIVE = 0.3W)
  • 8ohm impedance
  • Dimension is 2.45 x 20 x 20mm (H x W x L)
  • Operating temperature range from -25°C = to = 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.7919
10000+
$1.34206
50000+
$1.33525
100000+
$1.32844
200000+
$1.32162