PDP SEO Portlet

AS01808AO-SC18-WP-R

Speaker, 420 Hz to 15 kHz, 8 ohm, 1.2 W, 96 dB, Oval, SMD

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS01808AO-SC18-WP-R
Secondary Manufacturer Part#: AS01808AO-SC18-WP-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Speaker
420Hz to 15kHz kHz
8 Ohm
IP65
18mm x 13mm mm
2.8
1 W
420 Hz
Rectangular
96dB @ 10cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  489.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.2027
10000+
$1.99955
50000+
$1.9894
100000+
$1.97925
200000+
$1.9691