PDP SEO Portlet

AS01508MR-6-R

Speaker, 88 dB, 900 Hz, 8 ohm, 900Hz to 20kHz, 1.2 W

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS01508MR-6-R
Secondary Manufacturer Part#: AS01508MR-6-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Speaker
900Hz to 20kHz
8
15
4.4
1.2
900
Round
88dB @ 10cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.95714
10000+
$1.66216
50000+
$1.52632
100000+
$1.48718
200000+
$1.45