PDP SEO Portlet

AOW-4544L-C3310-B-R

Microphone, Omnidirectional, 50 Hz to 16 kHz, 2 VDC to 10 VDC, 2.2 kohm, -44 dB, 500 µA

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AOW-4544L-C3310-B-R
Secondary Manufacturer Part#: AOW-4544L-C3310-B-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Omnidirectional Super clarity, distortion-free response Solder pad type mounting 10&33pf internal capacitor This part is RoHS 2002/95/EC compliant

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2
IP57
ECM
2
-44 dB
SMD
60
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:65  Mult:65  
USD $:
65+
$1.683
10010+
$1.29281
50050+
$1.28625
100100+
$1.27969
200200+
$1.27312