PDP SEO Portlet

AOW-4542P-B-R

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AOW-4542P-B-R
Secondary Manufacturer Part#: AOW-4542P-B-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2
IP57
ECM
2
-42 dB
Radial Leaded
60
10 Vdc
1.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:65  Mult:65  
USD $:
65+
$1.6533
130+
$1.4775
260+
$1.47
390+
$1.4625
520+
$1.455