PDP SEO Portlet

AOM-6738P-R

Microphone, Omnidirectional, 20 Hz to 20 kHz, 1.5 V, -38 dB

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AOM-6738P-R
Secondary Manufacturer Part#: AOM-6738P-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AOM-6738P-R is an Environmentally-friendly Omnidirectional Microphone with pin terminals. The microphone features super clarity and distortion-free response.

  • 60dB Minimum SNR
  • 0.5mA Maximum current consumption

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omnidirectional
2.2 kOhm
ECM
2
-38 dB
Radial Leaded
60 dB
10 V
1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.75339
10000+
$0.5946
50000+
$0.58016
100000+
$0.5772
200000+
$0.57424