PDP SEO Portlet

AOM-6738L-LW100-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -38 dB, 60dB SNR, 2 Pins, 1.5 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AOM-6738L-LW100-R
Secondary Manufacturer Part#: AOM-6738L-LW100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Halogen-free 100 mm long UL3302 rated lead wires Omni-Directional Superior clarity with distortion-free response This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2 kOhm
ECM
2
-38 dB
Module
60 dB
10 Vdc
1.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.91429
10000+
$0.78378
50000+
$0.71053
100000+
$0.69231
200000+
$0.675