PDP SEO Portlet

AOM-6545P-R

Microphone, ECM, Omnidirectional, 1 kohm, -45 dB, 110 dB AOP, 60dB SNR, 2 Pins, 4.5 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AOM-6545P-R
Secondary Manufacturer Part#: AOM-6545P-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AOM-6545P-R is an Environmentally-friendly Omnidirectional Microphone with pin terminals. The microphone features super clarity and distortion-free response.

  • 60dB Minimum SNR
  • 0.5mA Maximum current consumption

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omnidirectional
1 kOhm
ECM
2
-45 dB
Radial Leaded
60 dB
4.5 V
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.7
10000+
$0.5946
50000+
$0.55263
100000+
$0.53846
200000+
$0.525