PDP SEO Portlet

AOM-5244L-R

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AOM-5244L-R
Secondary Manufacturer Part#: AOM-5244L-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omnidirectional
1 kOhm
ECM
2
-44 dB
SMD
60 dB
10 Vdc
4.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.7
10000+
$0.5946
50000+
$0.57526
100000+
$0.57232
200000+
$0.56939