PDP SEO Portlet

AOM-5024L-HD-R

Microphone, Omnidirectional, 20 Hz to 20 kHz, 1 VDC to 10 VDC, 2.2 kohm, -24 dB, 500 µA

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AOM-5024L-HD-R
Secondary Manufacturer Part#: AOM-5024L-HD-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omni-Directional
2.2 kOhm
ECM
2
HD Series
-24 dB
SMD
80 dB
10 Vdc
1 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.3661
10000+
$1.81081
50000+
$1.7542
100000+
$1.74525
200000+
$1.7363