PDP SEO Portlet

AOM-5024L-HD-F-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -24 dB, 110 dB AOP, 80dB SNR, 2 Pins, 3 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AOM-5024L-HD-F-R
Secondary Manufacturer Part#: AOM-5024L-HD-F-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omnidirectional
2.2 kOhm
ECM
2
HD Series
-24 dB
SMD
80 dB
10 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.81081
10000+
$1.61836
50000+
$1.61014
100000+
$1.60192
200000+
$1.59371