PDP SEO Portlet

AOM-4544P-2-R

Mic Omni-Directional 2200Ohm -44±2dB 10Vdc Round Pin

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AOM-4544P-2-R
Secondary Manufacturer Part#: AOM-4544P-2-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AOM-4544P-2-R is a Microphone with omnidirectional directivity and features pin mounting.

  • Super clarity, distortion-free response

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omnidirectional
2.2 kOhm
ECM
2
-44 dB
Radial Leaded
60 dB
10 Vdc
1.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.7
10000+
$0.5946
50000+
$0.55263
100000+
$0.53846
200000+
$0.525