PDP SEO Portlet

AOM-4540P-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -40 dB, 110 dB AOP, 60dB SNR, 2 Pins, 1.5 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AOM-4540P-R
Secondary Manufacturer Part#: AOM-4540P-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AOM-4540P-R is an Environmentally-friendly Omnidirectional Microphone with pin terminals. The microphone features super clarity and distortion-free response.

  • 60dB Minimum SNR
  • 0.5mA Maximum current consumption

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omnidirectional
2.2 kOhm
ECM
2
-40 dB
Radial Leaded
60 dB
10 V
1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.80883
200+
$0.66216
400+
$0.65848
600+
$0.65512
800+
$0.65176