PDP SEO Portlet

AOM-4540L-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -40 dB, 60dB SNR, 2 Pins, 1.5 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AOM-4540L-R
Secondary Manufacturer Part#: AOM-4540L-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AOM-4540L-R is a Microphone with omnidirectional directivity and features lead mounting.

  • Super clarity, distortion-free response

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional
2.2 kOhm
IP57
ECM
2
-40 dB
SMD
60 dB
10 V
1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.83457
10000+
$0.60331
50000+
$0.60025
100000+
$0.59719
200000+
$0.59412