PDP SEO Portlet

ANM-5254L-LW100-R

Microphone, ECM, Noise Cancelling, 680 ohm, -54 dB, 55dB SNR, 2 Pins, 1.5 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: ANM-5254L-LW100-R
Secondary Manufacturer Part#: ANM-5254L-LW100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Halogen-free 100 mm long UL3302 rated lead wires Noise canceling bi-directional pattern Superior clarity with distortion-free response This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
Noise Cancelling
680 Ohm
ECM
2
-54 dB
Module
55 dB
10 Vdc
1.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.91429
10000+
$0.78378
50000+
$0.75362
100000+
$0.74978
200000+
$0.74593