ANM-5054L-2-R
Microphone, ECM, Noise Cancelling, 680 ohm, -54 dB, 55dB SNR, 2 Pins, 1.5 to 10 VDC
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Microphones
Avnet Manufacturer Part #: ANM-5054L-2-R
Secondary Manufacturer Part#: ANM-5054L-2-R
- RoHS 10 Compliant
- Tariff Charges
Noise Canceling Super clarity, distortion-free response Solder pad mounting This part is RoHS 2002/95/EC Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 dB | ||
| Noise Cancelling | ||
| 680 Ohm | ||
| ECM | ||
| 2 | ||
| -54 dB | ||
| SMD | ||
| 55 dB | ||
| 10 Vdc | ||
| 1.5 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8518108030 |
| Schedule B: | 8518100000 |