PDP SEO Portlet

AMM-3742-T-WP-R

Microphone Omni-Directional 300Ohm -42dB 3.6V Rectangle Solder Pad T/R

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AMM-3742-T-WP-R
Secondary Manufacturer Part#: AMM-3742-T-WP-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
130
Omnidirectional
300
IP57
MEMS
4
-42 dB
SMD
59
3.6 Vdc
1.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$1.81429
10000+
$1.54054
50000+
$1.5092
100000+
$1.5015
200000+
$1.4938