PDP SEO Portlet

AMM-3738-B-R

Microphone, Omnidirectional, 20 Hz to 20 kHz, 1.5 VDC to 3.6 VDC, 300 ohm, -38 dB, 200 µA

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AMM-3738-B-R
Secondary Manufacturer Part#: AMM-3738-B-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
125 dB
Omnidirectional
300 Ohm
MEMS
6
-38 dB
SMD
62 dB
3.6 Vdc
1.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$0.82857
10000+
$0.7027
50000+
$0.64474
100000+
$0.6282
200000+
$0.6125