PDP SEO Portlet

AMM-2742-T-R

Microphone, MEMS, Omnidirectional, 300 ohm, -42 dB, 123 dB AOP, 59dB SNR, 4 Pins, 1.5 to 3.6 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AMM-2742-T-R
Secondary Manufacturer Part#: AMM-2742-T-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
123 dB
Omnidirectional
300 Ohm
MEMS
4
-42 dB
SMD
59 dB
3.6 Vdc
1.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$0.95714
10000+
$0.82494
50000+
$0.82075
100000+
$0.81656
200000+
$0.81238