AI-4228-P-SP120-R
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AI-4228-P-SP120-R
Secondary Manufacturer Part#: AI-4228-P-SP120-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| Nylon | ||
| IP67 | ||
| 85 °C | ||
| -30 °C | ||
| 30V DC to 120V DC | ||
| 110 | ||
| 2.8 kHz | ||
| 92dB @ 10cm | ||
| Slow Pulse | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |