AI-4219-P-C28-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| IP67 | ||
| 85 °C | ||
| -30 °C | ||
| 6V DC to 28V DC | ||
| 12 | ||
| 1.9 kHz | ||
| 81dB @ 10cm | ||
| Continuous | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |