AI-4028-P-SP32-R
Audio Indicator Indicator Piezo 12Vdc 9mA Solder Lug 4Vdc 2300Hz to 3300Hz Panel Mount
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AI-4028-P-SP32-R
Secondary Manufacturer Part#: AI-4028-P-SP32-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Panel Mount Tone: Slow Pulse (1.5 pulses per second) Frequency: 2800 ±500 Hz RoHS 2002/95/EC compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| 60 °C | ||
| -20 °C | ||
| 3V DC to 32V DC | ||
| 12 | ||
| 2.8 kHz | ||
| 98dB @ 10cm | ||
| Slow Pulse | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |