AI-3238-TF-LW140-R
Transducer, Continuous, 106 dBA, 3.8 kHz, Panel Mount, Internal
Click image to enlarge
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AI-3238-TF-LW140-R
Secondary Manufacturer Part#: AI-3238-TF-LW140-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Flange Tone: Continuous Frequency: 3800 ±500 Hz RoHS 2002/95/EC Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| 28 AWG | ||
| 85 °C | ||
| -30 °C | ||
| 3VDC to 20VDC | ||
| 12 | ||
| 3.8 kHz | ||
| 106dB @ 10cm | ||
| Continuous | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |