AI-3135-TF-LW100-R
Audio Indicator Indicator Piezo 9Vdc 8mA Wire Lead 3Vdc 3000Hz to 4000Hz Flange Mount
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AI-3135-TF-LW100-R
Secondary Manufacturer Part#: AI-3135-TF-LW100-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Thru Hole Tone: Continuous Frequency: 3500 ±500 Hz RoHS 2002/95/EC Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| 28 AWG | ||
| 60 °C | ||
| -20 °C | ||
| 3VDC to 20VDC | ||
| 9 | ||
| 3.5 kHz | ||
| 105dB @ 10cm | ||
| Continuous | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |