AI-3035-TWT-3V-R
Audio Indicator Indicator Piezo 3Vdc 9mA Pin 2Vdc 3000Hz to 4000Hz Through Hole
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AI-3035-TWT-3V-R
Secondary Manufacturer Part#: AI-3035-TWT-3V-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Thru Hole Tone: Continuous Frequency: 3500 ±500Hz This part is RoHS 2002/95/EC compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| PBT (Polybutylene Terephthalate) | ||
| 70 °C | ||
| -30 °C | ||
| 2VDC to 5VDC | ||
| 3 | ||
| 3.5 kHz | ||
| 100dB @ 10cm | ||
| Continuous | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |