AI-2438-TT-R
Audio Indicator Indicator Piezo 12Vdc 12mA Pin 8Vdc 3300Hz to 4300Hz Through Hole
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AI-2438-TT-R
Secondary Manufacturer Part#: AI-2438-TT-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: PC Mount Tone: Continuous Frequency: 3800 ±500Hz This part is RoHS 2002/95/EC compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| 85 °C | ||
| -30 °C | ||
| 8VDC to 16VDC | ||
| 12 | ||
| 3.8 kHz | ||
| 95dB @ 10cm | ||
| Continuous | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |