AI-2429-TWT-12V-2-R
Audio Indicator Indicator Piezo 12Vdc 8mA Pin 3Vdc 2400Hz to 3400Hz Through Hole
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AI-2429-TWT-12V-2-R
Secondary Manufacturer Part#: AI-2429-TWT-12V-2-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Thru Hole Tone: Continuous Frequency: 2900 ±500Hz This part is RoHS 2002/95/EC compliant RoHS compliant version of AI-256
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| 70 °C | ||
| -20 °C | ||
| 3VDC to 20VDC | ||
| 12 | ||
| 2.9 kHz | ||
| 100dB @ 10cm | ||
| Continuous | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |