PDP SEO Portlet

AI-2429-TT-12V-R

Transducer, Continuous, 95 dBA, 2.9 kHz

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AI-2429-TT-12V-R
Secondary Manufacturer Part#: AI-2429-TT-12V-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mounting: Thru Hole Tone: Continuous Frequency: 2900 ±500Hz This part is RoHS 2002/95/EC compliant RoHS compliant version of AI-256

Technical Attributes

Find Similar Parts

Description Value
Internal
Noryl
70 °C
-20 °C
3V DC to 20V DC
12
2.9
95dB @ 10cm
Continuous
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531809041
Schedule B: 8531800040
In Stock :  1134.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.41333
10000+
$2.13072
50000+
$1.98454
100000+
$1.9568
200000+
$1.925