AI-2304-TT-24V-2-R
Transducer, Audio Indicator, 400Hz, 15 VDC to 27 VDC, Continuous, 84 dBA, 30mA, SMD
Click image to enlarge
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AI-2304-TT-24V-2-R
Secondary Manufacturer Part#: AI-2304-TT-24V-2-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Thru Hole Tone: Continuous Frequency: 400 ±50Hz This part is RoHS 2002/95/EC compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| Noryl | ||
| 65 °C | ||
| -20 °C | ||
| 15V DC to 27V DC | ||
| 24 | ||
| 4 | ||
| 84dB @ 10cm | ||
| Continuous | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |