AI-1450-TWT-WP-R
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AI-1450-TWT-WP-R
Secondary Manufacturer Part#: AI-1450-TWT-WP-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| PBT (Polybutylene Terephthalate) | ||
| IP67 | ||
| 85 °C | ||
| -30 °C | ||
| 9V DC to 16V DC | ||
| 12 | ||
| 5 kHz | ||
| 80dB @ 30cm | ||
| Continuous | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |