AI-1223-TWT-5V-4-R
Transducer, Audio Indicator, 2.3kHz, 3 VDC to 7 VDC, Continuous, 85 dBA, 30mA, Through Hole
Click image to enlarge
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AI-1223-TWT-5V-4-R
Secondary Manufacturer Part#: AI-1223-TWT-5V-4-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Thru Hole Tone: Continuous Frequency: 2300 ±300Hz RoHs 2002/95/EC Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| PBT (Polybutylene Terephthalate) | ||
| 70 °C | ||
| -20 °C | ||
| 3V DC to 7V DC | ||
| 5 | ||
| 2.3 | ||
| 85dB @ 10cm | ||
| Continuous | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |