PDP SEO Portlet

ADS02008MR-R

Speaker, ABS, Polyester Cone, 0.2 W, 8 ohm, 86 dB, 750 Hz to 5000 Hz

Manufacturer:PUI Audio
Avnet Manufacturer Part #: ADS02008MR-R
Secondary Manufacturer Part#: ADS02008MR-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADS02008MR-R is an Environmentally-friendly Mini Speaker with ABS housing, silver polyester cone and NdFeB magnet. The speaker features 0.2W maximum power rating and generates 86dBA sound pressure at 10cm.

  • -20 to +55°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Speaker
750Hz to 5kHz Hz
8
19.9 mm
19.9 x 4
4 mm
80 W
750 Hz
Round
86dB @ 10cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$1.88571
160+
$1.78378
320+
$1.73684
480+
$1.69231
640+
$1.65