PDP SEO Portlet

TOP267KG-TL

AC/DC Converter, Flyback, 85V to 265V AC In, 45W, eSOP-12B-11

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP267KG-TL
Secondary Manufacturer Part#: TOP267KG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPSwitch™-JX cost effectively incorporates a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It feature EcoSmart™ – energy efficient technology, high design flexibility for low system cost and extensive protection features. Typical applications includes notebook or laptop adapter, generic adapter, printer, LCD monitor, set-top box, PC or LCD TV standby, audio amplifier. It also features output overvoltage protection (OVP), line undervoltage (UV) detection prevents turn-off glitches, line overvoltage (OV) shutdown extends line surge withstand and accurate thermal shutdown with large hysteresis (OTP).

  • 40W (adapter), 65W (open frame) at 230VAC and 26W (adapter), 45W (open frame) at 85-265V O/P power
  • Energy efficient over entire load range, no-load consumption below 100mW at 265VAC
  • Up to 750mW standby output power for 1W input at 230VAC
  • Multi-mode PWM control maximizes efficiency at all loads
  • 132KHz operation reduces transformer and power supply size
  • Accurate programmable current limit, optimized line feed-forward for line ripple rejection
  • Fully integrated soft-start for minimum start-up stress, frequency jittering reduces EMI filter cost
  • 725V rated MOSFET, simplifies meeting design derating requirements
  • Output short-circuit protection, output overcurrent protection, output overload protection
  • Optimized line feed-forward for line ripple rejection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: