TOP259EG
Off Line Switcher 6-Pin ESIP-C
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: TOP259EG
Secondary Manufacturer Part#: TOP259EG
- RoHS 10 Compliant
- Tariff Charges
TOPSwitch-HX cost effectively incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device
- Output Power - Adapter : 128 W
- Output Power - Open Frame : 238 W
- Lower System Cost, Higher Design Flexibility
- Multi-mode operation maximizes efficiency at all loads
- New eSIP-7F and eSIP-7C packages
- Low thermal impedance junction-to-case (2 °C per watt)
- Low height is ideal for adapters where space is limited
- Simple mounting using a clip to aid low cost manufacturing
- Horizontal eSIP-7F package ideal for ultra low height adapter and monitor applications
- Extended package creepage distance from DRAIN pin to adjacent pin and to heat sink
- No heat sink required up to 35 W using P, G and M packages with universal input voltage and up to 48 W at 230 VAC
- Output overvoltage protection (OVP) is user programmable for latching/non-latching shutdown with fast AC reset
- Allows both primary and secondary sensing
- Line undervoltage (UV) detection prevents turn-off glitches
- Line overvoltag
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| eSIP-EP | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| 6 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 6ESIP-C | ||
| 6 | ||
| 10.24 x 2.06 x 8.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |