PDP SEO Portlet

TOP254YN

Off Line Switcher 6-Pin(6+Tab) TO-220-C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP254YN
Secondary Manufacturer Part#: TOP254YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPSwitch-HX family enhanced EcoSmart, integrated off-line switcher with advanced feature set and extended power range. TOPSwitch-HX cost effectively incorporates 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195W, while providing high efficiency under all load conditions. Also provides very good performance at low load and during standby (no load) operation. TOPSwitch-HX allows designer to meet efficiency requirements for new energy efficiency standards. Applications includes LCD monitor, personal computers, small servers, laptop adapters, set-top boxes, digital TVs, printers, DVD players and recorders, UPS, video games, broadband modems, cellular phone adapters and audio amplifiers.

  • 30W (adapter), 62W (openframe) at 230VAC and 20W (adapter), 43W (openframe) at 85-265VAC O/P power
  • Multi-mode operation maximizes efficiency at all loads, EcoSmart™– energy efficient
  • Extended creepage between DRAIN and all other pins improves field reliability
  • Frequency jittering reduces EMI filter cost, allows both primary and secondary sensing
  • Line undervoltage (UV) detection prevents turn-off glitches
  • Line overvoltage (OV) shutdown extends line surge limit
  • Accurate programmable current limit, optimized line feed-forward for line ripple rejection
  • 132KHz frequency (254Y-258Y and all E/L packages) reduces transformer and power supply size
  • Half frequency option for video application, fully integrated soft-start for minimum start-up stress
  • Output OVP is user programmable for latching/non-latching shutdown with fast AC reset

Technical Attributes

Find Similar Parts

Description Value
TO-220
Matte Tin
260
Through Hole
6
-40 to 150 °C
150 °C
-40 °C
6TO-220-C
6
10.67 x 4.7 mm
TO-220-C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$1.45714
510+
$1.40855
1100+
$1.4014
2500+
$1.39425
5000+
$1.3871